RJFTV72G10100BTX | ||
---|---|---|
DigiKey Part Number | RJFTV72G10100BTX-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTV72G10100BTX | |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥985.29000 | ¥985.29 |
10 | ¥904.12800 | ¥9,041.28 |
25 | ¥869.35680 | ¥21,733.92 |
50 | ¥840.37940 | ¥42,018.97 |
100 | ¥794.01300 | ¥79,401.30 |