RJFTV72G05100BTX | ||
---|---|---|
DigiKey Part Number | APC1814-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFTV72G05100BTX | |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.65000 | ¥966.65 |
10 | ¥887.06100 | ¥8,870.61 |
25 | ¥852.94120 | ¥21,323.53 |
50 | ¥824.50900 | ¥41,225.45 |
100 | ¥779.01860 | ¥77,901.86 |