RJFSFTP5E0457 | ||
---|---|---|
DigiKey Part Number | APC1911-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFSFTP5E0457 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥901.22000 | ¥901.22 |
10 | ¥827.04200 | ¥8,270.42 |
25 | ¥795.23280 | ¥19,880.82 |
50 | ¥768.72500 | ¥38,436.25 |
100 | ¥726.31220 | ¥72,631.22 |