RJFSFTP5E0336 | ||
---|---|---|
DigiKey Part Number | RJFSFTP5E0336-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFSFTP5E0336 | |
Description | CABLE MOD 8P8C PLUG-PLUG 11.02' | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.02' (3.36m) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.02' (3.36m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.22000 | ¥609.22 |
10 | ¥559.03200 | ¥5,590.32 |
25 | ¥537.53480 | ¥13,438.37 |
50 | ¥519.61560 | ¥25,980.78 |
100 | ¥490.94770 | ¥49,094.77 |