RJFRB71 | ||
---|---|---|
DigiKey Part Number | APC1073-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFRB71 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJFRB71 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Reverse Bayonet Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Plastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.91000 | ¥281.91 |
10 | ¥246.88000 | ¥2,468.80 |
25 | ¥236.21560 | ¥5,905.39 |
50 | ¥228.59420 | ¥11,429.71 |
100 | ¥220.97510 | ¥22,097.51 |
250 | ¥208.78340 | ¥52,195.85 |