RJFEZJE | ||
---|---|---|
DigiKey Part Number | APC1071-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFEZJE | |
Description | CONN GASKET FOR RJF EZ SER RCPT | |
Customer Reference | ||
Detailed Description | Connector Gasket, Seal For RJF EZ Series Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | RJF EZ Series Receptacle | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.83000 | ¥12.83 |