RJFC7ZN | ||
---|---|---|
DigiKey Part Number | APC1840-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJFC7ZN | |
Description | CONN CAP FOR RJF SERIES RCPT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For RJF Series Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF Series Receptacle | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.94000 | ¥566.94 |
10 | ¥520.23500 | ¥5,202.35 |
25 | ¥500.22200 | ¥12,505.55 |
50 | ¥483.54860 | ¥24,177.43 |
100 | ¥456.86990 | ¥45,686.99 |