RJF7SA2B03100BTX | ||
---|---|---|
DigiKey Part Number | RJF7SA2B03100BTX-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJF7SA2B03100BTX | |
Description | CONN MOD JACK 8P8C UNSHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Wire Leads | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.86000 | ¥974.86 |
10 | ¥894.55600 | ¥8,945.56 |
30 | ¥860.15367 | ¥25,804.61 |
50 | ¥831.48220 | ¥41,574.11 |
100 | ¥785.60750 | ¥78,560.75 |