RJF7HA1B | ||
---|---|---|
DigiKey Part Number | APC1793-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJF7HA1B | |
Description | RJ FIELD HEX NUT RECEPT CORDSET | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c Straight Cat5e | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Orientation | Straight | |
Termination | - | |
Shielding | - | |
Ratings | Cat5e | |
Features | - | |
LED Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,105.39000 | ¥1,105.39 |
10 | ¥1,014.33900 | ¥10,143.39 |
30 | ¥975.32233 | ¥29,259.67 |
50 | ¥942.81080 | ¥47,140.54 |