RJF6ZN | |
---|---|
DigiKey Part Number | APC1865-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF6ZN |
Description | CONN MOD PLUG HSG RJ11 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ11 Cordset Modular Connector Bayonet Lock |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ11 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | - | |
Features | Toolless, Vibration Resistant | |
Fastening Type | Bayonet Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.59000 | ¥396.59 |