RJF67SA1N | ||
---|---|---|
DigiKey Part Number | APC1702-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJF67SA1N | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥961.48000 | ¥961.48 |
10 | ¥882.27500 | ¥8,822.75 |
25 | ¥848.33760 | ¥21,208.44 |
50 | ¥820.06120 | ¥41,003.06 |
100 | ¥774.81630 | ¥77,481.63 |