RJF5442200 | ||
---|---|---|
DigiKey Part Number | APC1005-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | RJF5442200 | |
Description | CONN MOD JACK 8P8C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Push Pull Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.94000 | ¥279.94 |
10 | ¥245.13900 | ¥2,451.39 |
25 | ¥234.54440 | ¥5,863.61 |
50 | ¥226.97860 | ¥11,348.93 |
100 | ¥219.41200 | ¥21,941.20 |
250 | ¥207.30672 | ¥51,826.68 |