RJF2PEM1BSCC | |
---|---|
DigiKey Part Number | APC1038-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF2PEM1BSCC |
Description | CONN RJ45 IN-LINE RCPT-RCPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling, Self-Closing Cap | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Metal Gland | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥955.57000 | ¥955.57 |
10 | ¥876.84000 | ¥8,768.40 |
30 | ¥843.11633 | ¥25,293.49 |
50 | ¥815.01080 | ¥40,750.54 |
100 | ¥770.04500 | ¥77,004.50 |