MS318116NA | |
---|---|
DigiKey Part Number | 623-MS318116NA-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS318116NA |
Description | CONN PROTECTIVE COVER 16 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.58000 | ¥198.58 |
10 | ¥173.85800 | ¥1,738.58 |
25 | ¥166.35040 | ¥4,158.76 |
50 | ¥160.98480 | ¥8,049.24 |
100 | ¥155.61730 | ¥15,561.73 |
250 | ¥147.03188 | ¥36,757.97 |
500 | ¥142.73896 | ¥71,369.48 |