MS3181-14NW | ||
---|---|---|
DigiKey Part Number | 1591-1115-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | MS3181-14NW | |
Description | CONN PROTECTIVE COVER 14 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 14 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | Metal Chain with Ring | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.57000 | ¥177.57 |
10 | ¥153.90400 | ¥1,539.04 |
25 | ¥145.87320 | ¥3,646.83 |
50 | ¥143.75840 | ¥7,187.92 |
100 | ¥126.84640 | ¥12,684.64 |
250 | ¥118.38976 | ¥29,597.44 |
500 | ¥115.85264 | ¥57,926.32 |