MS3181-12NA | ||
---|---|---|
DigiKey Part Number | 1591-1045-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | MS3181-12NA | |
Description | CONN PROTECTIVE COVER 12 BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 12 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.47000 | ¥168.47 |
10 | ¥147.56300 | ¥1,475.63 |
25 | ¥141.18800 | ¥3,529.70 |
50 | ¥136.63360 | ¥6,831.68 |
100 | ¥132.07830 | ¥13,207.83 |
250 | ¥124.79140 | ¥31,197.85 |
500 | ¥121.14806 | ¥60,574.03 |