MS31808CW | ||
---|---|---|
DigiKey Part Number | 623-MS31808CW-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | MS31808CW | |
Description | JANMS3180 - PLUG, CAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 8 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.39000 | ¥100.39 |
10 | ¥86.99100 | ¥869.91 |
25 | ¥84.15160 | ¥2,103.79 |