MS311510W | ||
---|---|---|
DigiKey Part Number | 623-MS311510W-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | MS311510W | |
Description | DUMMY RECPT, CAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dummy Receptacle 10 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum | |
Features | Flange | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.07000 | ¥118.07 |
10 | ¥104.62900 | ¥1,046.29 |
25 | ¥100.60800 | ¥2,515.20 |
50 | ¥96.58240 | ¥4,829.12 |
100 | ¥91.21710 | ¥9,121.71 |
250 | ¥83.16876 | ¥20,792.19 |
500 | ¥77.80312 | ¥38,901.56 |
1,000 | ¥71.36424 | ¥71,364.24 |