M85049/69-9A | |
---|---|
DigiKey Part Number | APM85049/69-9A-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/69-9A |
Description | CONN BACKSHELL ADPT SZ9 A BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.47000 | ¥117.47 |
25 | ¥100.12520 | ¥2,503.13 |
100 | ¥90.77930 | ¥9,077.93 |
1,000 | ¥71.02177 | ¥71,021.77 |