M85049/69-13Z | |
---|---|
DigiKey Part Number | 623-M85049/69-13Z-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/69-13Z |
Description | CONN BACKSHELL ADPT SZ13 C BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.500" (12.70mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.47000 | ¥151.47 |
10 | ¥131.25100 | ¥1,312.51 |
25 | ¥124.39840 | ¥3,109.96 |
50 | ¥122.59640 | ¥6,129.82 |
100 | ¥108.17320 | ¥10,817.32 |
250 | ¥100.96168 | ¥25,240.42 |
500 | ¥98.79822 | ¥49,399.11 |