M85049/69-13N | |
---|---|
DigiKey Part Number | 1591-1107-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/69-13N |
Description | CONN BACKSHELL ADPT SZ13 M18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M18x1 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.500" (12.70mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 13 | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.91000 | ¥126.91 |
10 | ¥112.50000 | ¥1,125.00 |
25 | ¥108.17320 | ¥2,704.33 |
50 | ¥103.84660 | ¥5,192.33 |
100 | ¥98.07670 | ¥9,807.67 |
250 | ¥89.42320 | ¥22,355.80 |
500 | ¥83.65396 | ¥41,826.98 |
1,000 | ¥76.73091 | ¥76,730.91 |