M85049/69-11Z | |
---|---|
DigiKey Part Number | 623-M85049/69-11Z-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/69-11Z |
Description | CONN BACKSHELL ADPT SZ11 B BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.380" (9.65mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.93000 | ¥144.93 |
10 | ¥125.62400 | ¥1,256.24 |
25 | ¥119.06720 | ¥2,976.68 |
50 | ¥117.34160 | ¥5,867.08 |
100 | ¥103.53720 | ¥10,353.72 |
250 | ¥96.63476 | ¥24,158.69 |
500 | ¥94.56394 | ¥47,281.97 |