M83723/59-216WT | |
---|---|
DigiKey Part Number | 623-M83723/59-216WT-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-216WT |
Description | DUST CAP SZ 16 PLUG BAYONET 8IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 16 | |
Material | Aluminum | |
Features | Wire Rope | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.29000 | ¥302.29 |
10 | ¥264.68900 | ¥2,646.89 |
25 | ¥253.25240 | ¥6,331.31 |
50 | ¥245.08140 | ¥12,254.07 |
100 | ¥236.91220 | ¥23,691.22 |
250 | ¥223.84136 | ¥55,960.34 |