ELD361100 | ||
---|---|---|
DigiKey Part Number | ELD361100-ND | |
Manufacturer | ||
Manufacturer Product Number | ELD361100 | |
Description | CONN TERM BLK CARD EDGE 36POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 36 Pos, 2 Rows To Card Edge Connector, 36 Pos |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 36 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 36 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥307.33740 | ¥30,733.74 |