EFD20Y3B | ||
---|---|---|
DigiKey Part Number | 623-EFD20Y3B-ND | |
Manufacturer | Amphenol Air LB | |
Manufacturer Product Number | EFD20Y3B | |
Description | SEALING GASKET,CONDUCTIVE,75SH, | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 20 Green |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Fluorosilicone Rubber | |
Features | Square | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥200.70200 | ¥2,007.02 |