D38999/33Z19R | ||
---|---|---|
DigiKey Part Number | 623-D38999/33Z19R-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | D38999/33Z19R | |
Description | DUST CAP SHELL SIZE 19 RECEPTAC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust 19 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.22000 | ¥198.22 |
10 | ¥173.57400 | ¥1,735.74 |
25 | ¥166.07320 | ¥4,151.83 |
50 | ¥160.71460 | ¥8,035.73 |
100 | ¥155.35770 | ¥15,535.77 |
250 | ¥146.78580 | ¥36,696.45 |
500 | ¥142.50016 | ¥71,250.08 |