D38999/33Z13R | ||
---|---|---|
DigiKey Part Number | 623-D38999/33Z13R-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | D38999/33Z13R | |
Description | DUST CAP SHELL SIZE 13 RECEPTAC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust 13 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.09000 | ¥170.09 |
10 | ¥148.95700 | ¥1,489.57 |
25 | ¥142.51720 | ¥3,562.93 |
50 | ¥137.92040 | ¥6,896.02 |
100 | ¥133.32360 | ¥13,332.36 |
250 | ¥125.96784 | ¥31,491.96 |
500 | ¥122.28982 | ¥61,144.91 |