D38999/33Z11N | ||
---|---|---|
DigiKey Part Number | 623-D38999/33Z11N-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | D38999/33Z11N | |
Description | DUST CAP SHELL SIZE 11 RECEPTAC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust 11 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.02000 | ¥171.02 |
10 | ¥149.79000 | ¥1,497.90 |
25 | ¥143.31640 | ¥3,582.91 |
50 | ¥138.69400 | ¥6,934.70 |
100 | ¥134.07070 | ¥13,407.07 |
250 | ¥126.67336 | ¥31,668.34 |
500 | ¥122.97492 | ¥61,487.46 |