D38999/33W17R | ||
---|---|---|
DigiKey Part Number | 1591-1010-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | D38999/33W17R | |
Description | CONN PROTECTIVE COVER 17 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 17 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.33000 | ¥161.33 |
10 | ¥139.84500 | ¥1,398.45 |
25 | ¥132.54480 | ¥3,313.62 |
50 | ¥130.62380 | ¥6,531.19 |
100 | ¥115.25560 | ¥11,525.56 |
250 | ¥107.57208 | ¥26,893.02 |
500 | ¥105.26720 | ¥52,633.60 |