BDX016020-2 | |
---|---|
DigiKey Part Number | BDX016020-2-ND |
Manufacturer | |
Manufacturer Product Number | BDX016020-2 |
Description | CONN GRND BLOCK SZ20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 20 | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥286.06660 | ¥28,606.66 |