A8504952S48N | ||
---|---|---|
DigiKey Part Number | APC1460-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A8504952S48N | |
Description | CONN CABLE CLAMP SZ48 SIL 3-16 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Cable Clamp 3-16 UN 48 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.310" ~ 1.880" (33.27mm ~ 47.75mm) | |
Diameter - Outside | 3.390" (86.11mm) | |
Shell Size - Insert | 48 | |
Thread Size | 3-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,232.36000 | ¥1,232.36 |
10 | ¥1,130.89700 | ¥11,308.97 |
25 | ¥1,087.39680 | ¥27,184.92 |