A8504952140N | ||
---|---|---|
DigiKey Part Number | APC1448-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A8504952140N | |
Description | CONN CAB CLMP SZ40 SIL 2 1/2-16 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Cable Clamp 2 1/2-16 UN 40 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.940" ~ 1.500" (23.88mm ~ 38.10mm) | |
Diameter - Outside | 2.720" (69.09mm) | |
Shell Size - Insert | 40 | |
Thread Size | 2 1/2-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.70000 | ¥430.70 |
10 | ¥395.22400 | ¥3,952.24 |
25 | ¥380.02240 | ¥9,500.56 |
50 | ¥367.35540 | ¥18,367.77 |