A8504951124N | ||
---|---|---|
DigiKey Part Number | APC1299-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A8504951124N | |
Description | CONN CABLE CLAMP SZ 24 SILVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Cable Clamp 1 7/16-18 UNEF 24 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | |
Diameter - Outside | 1.590" (40.39mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.59000 | ¥157.59 |
10 | ¥136.56400 | ¥1,365.64 |
100 | ¥112.55170 | ¥11,255.17 |