A8504951110N | ||
---|---|---|
DigiKey Part Number | APC1324-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | A8504951110N | |
Description | CONN CABLE CLAMP SZ 10 SILVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Cable Clamp 5/8-24 UNEF 10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.290" (4.83mm ~ 7.37mm) | |
Diameter - Outside | 0.730" (18.54mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.24000 | ¥135.24 |
10 | ¥119.86900 | ¥1,198.69 |
100 | ¥104.49860 | ¥10,449.86 |
1,000 | ¥81.75494 | ¥81,754.94 |