35498ZN | ||
---|---|---|
DigiKey Part Number | APC2080-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | 35498ZN | |
Description | RJFTV SIZE 19 38999 SHELL PLUG K | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat6a IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,710.34000 | ¥1,710.34 |
10 | ¥1,584.92900 | ¥15,849.29 |
25 | ¥1,527.92040 | ¥38,198.01 |
50 | ¥1,516.51760 | ¥75,825.88 |