33516082303 | ||
---|---|---|
DigiKey Part Number | 623-33516082303-ND | |
Manufacturer | Amphenol Air LB | |
Manufacturer Product Number | 33516082303 | |
Description | CABLE CLAMP MONOBLOC 2 MODULES C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.750" L x 0.590" W x 0.865" H (44.45mm x 14.99mm x 21.97mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.71000 | ¥634.71 |
10 | ¥582.45800 | ¥5,824.58 |
25 | ¥560.05280 | ¥14,001.32 |
50 | ¥541.38640 | ¥27,069.32 |
100 | ¥511.51590 | ¥51,151.59 |