300800000 (ELFKEY200) | ||
---|---|---|
DigiKey Part Number | 300800000(ELFKEY200)-ND | |
Manufacturer | ||
Manufacturer Product Number | 300800000 (ELFKEY200) | |
Description | CONN TERM BLK KEYING PLUG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Keying Plug For ELF, ELV and ELX Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Keying Plug | |
Number of Positions | - | |
For Use With/Related Products | ELF, ELV and ELX Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.59880 | ¥559.88 |