



TJT-102 | |
|---|---|
DigiKey Part Number | 1967-1081-ND |
Manufacturer | |
Manufacturer Product Number | TJT-102 |
Description | TELEPONE JACK PANEL MOUNT THREAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-C-9177 |
Part Status Active | Mating Length/Depth 0.761" (19.33mm) |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Color Black |
Signal Lines Stereo (4 Conductor, TRRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.285" (7.24mm) | Housing Material Plastic |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Beryllium Copper |
Internal Switch(s) Does Not Contain Switch | Thread Size 11/16-24 UNEF-2A |
Mounting Type Panel Mount | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥266.26000 | ¥266.26 |
| 10 | ¥226.25600 | ¥2,262.56 |
| 25 | ¥212.09280 | ¥5,302.32 |
| 50 | ¥201.97440 | ¥10,098.72 |
| 100 | ¥192.34120 | ¥19,234.12 |
| 250 | ¥180.31284 | ¥45,078.21 |
| 500 | ¥171.71936 | ¥85,859.68 |








