



TJ-102 | |
|---|---|
DigiKey Part Number | 1967-1068-ND |
Manufacturer | |
Manufacturer Product Number | TJ-102 |
Description | CONN JACK 4COND TJ-102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4 Conductors, 4 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Color Black |
Gender Female | Housing Material Polyamide (PA), Nylon, Glass Filled |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material Beryllium Copper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.98000 | ¥260.98 |
| 10 | ¥221.83400 | ¥2,218.34 |
| 25 | ¥207.94600 | ¥5,198.65 |
| 50 | ¥198.02260 | ¥9,901.13 |
| 100 | ¥188.57830 | ¥18,857.83 |
| 250 | ¥176.78432 | ¥44,196.08 |
| 500 | ¥168.35988 | ¥84,179.94 |











