



TJ-101 | |
|---|---|
DigiKey Part Number | 1967-1066-ND |
Manufacturer | |
Manufacturer Product Number | TJ-101 |
Description | TELEPHONE INLINE JACK 4 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Cover |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-C-9177 |
Connector Type Phone Jack | Mating Length/Depth 0.761" (19.33mm) |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Black |
Actual Diameter 0.285" (7.24mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Housing Material Plastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Beryllium Copper |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.272" (6.91mm) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.98000 | ¥248.98 |
| 10 | ¥211.57400 | ¥2,115.74 |
| 25 | ¥198.32360 | ¥4,958.09 |
| 50 | ¥188.86020 | ¥9,443.01 |
| 100 | ¥179.85190 | ¥17,985.19 |
| 250 | ¥168.60464 | ¥42,151.16 |
| 500 | ¥160.56894 | ¥80,284.47 |











