YA-A08F-A08M-A08M-01 | ||
---|---|---|
DigiKey Part Number | 1754-YA-A08F-A08M-A08M-01-ND | |
Manufacturer | ||
Manufacturer Product Number | YA-A08F-A08M-A08M-01 | |
Description | CONN Y-ADPT 8P-8/8P F-M/M INLINE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor Y-Shaped 8/8 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.94000 | ¥185.94 |
10 | ¥162.80000 | ¥1,628.00 |
25 | ¥155.76400 | ¥3,894.10 |
50 | ¥150.73840 | ¥7,536.92 |
100 | ¥145.71350 | ¥14,571.35 |
250 | ¥137.67436 | ¥34,418.59 |
500 | ¥133.65474 | ¥66,827.37 |