TA-A12M-A12M-A12M-01 | ||
---|---|---|
DigiKey Part Number | 1754-TA-A12M-A12M-A12M-01-ND | |
Manufacturer | ||
Manufacturer Product Number | TA-A12M-A12M-A12M-01 | |
Description | CONN T-ADAPTER 12P-12/12P M-M/M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor T-Shaped 12/12 (2) Male Pins/Male Pins (2) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 12 | |
Number of Positions (Convert To) | 12 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.49000 | ¥204.49 |
10 | ¥179.05400 | ¥1,790.54 |
25 | ¥171.31280 | ¥4,282.82 |
50 | ¥165.78780 | ¥8,289.39 |
100 | ¥160.26120 | ¥16,026.12 |
250 | ¥151.41912 | ¥37,854.78 |
500 | ¥146.99806 | ¥73,499.03 |