SSL12-P4LP0-M20F01 | ||
---|---|---|
DigiKey Part Number | 1754-1255-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL12-P4LP0-M20F01 | |
Description | CABLE 4POS PLUG 1M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads White 39.4" (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 4 Position | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 39.4" (1.00m) | |
Features | Industrial Environments - IP68, Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.35000 | ¥70.35 |
10 | ¥63.33500 | ¥633.35 |
25 | ¥59.66240 | ¥1,491.56 |
50 | ¥58.13200 | ¥2,906.60 |
100 | ¥56.60180 | ¥5,660.18 |
250 | ¥50.48256 | ¥12,620.64 |
500 | ¥47.42294 | ¥23,711.47 |
1,000 | ¥41.91570 | ¥41,915.70 |