SSL12-P2LP0-M20F01 | ||
---|---|---|
DigiKey Part Number | 1754-1251-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL12-P2LP0-M20F01 | |
Description | CABLE 2POS PLUG 1M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads White 39.4" (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 2 Position | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 39.4" (1.00m) | |
Features | Industrial Environments - IP68, Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.77700 | ¥467.77 |
25 | ¥44.19240 | ¥1,104.81 |
50 | ¥43.11540 | ¥2,155.77 |
100 | ¥40.95970 | ¥4,095.97 |
250 | ¥36.64816 | ¥9,162.04 |
500 | ¥34.49240 | ¥17,246.20 |
1,000 | ¥30.18084 | ¥30,180.84 |
2,500 | ¥28.67180 | ¥71,679.50 |