SSL11-J6D00-000001 | ||
---|---|---|
DigiKey Part Number | SSL11-J6D00-000001-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SSL11-J6D00-000001 | |
Description | SSL-1.1 DC 6P JACK CONN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 6 Position Jack Housing for Pin Contact Board to Board or Cable Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Jack Housing for Pin Contact | |
Number of Positions | 6 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Pick and Place, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Current Rating (Amps) | 3A | |
Ingress Protection | IP68 | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥5.18298 | ¥41,463.84 |