SSL11-J2D00-000001 | |
---|---|
DigiKey Part Number | 1754-1186-2-ND - Tape & Reel (TR) 1754-1186-1-ND - Cut Tape (CT) 1754-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL11-J2D00-000001 |
Description | CONN SSL RCPT 2POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Non-Gendered Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.16200 | ¥129.05 |
50 | ¥4.68420 | ¥234.21 |
100 | ¥4.66370 | ¥466.37 |
250 | ¥3.93852 | ¥984.63 |
500 | ¥3.73114 | ¥1,865.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.31658 | ¥3,979.90 |
2,400 | ¥2.75690 | ¥6,616.56 |
6,000 | ¥2.69472 | ¥16,168.32 |
8,400 | ¥2.64290 | ¥22,200.36 |
12,000 | ¥2.59108 | ¥31,092.96 |
30,000 | ¥2.56542 | ¥76,962.60 |