SC-L-UL13-04-RD | ||
---|---|---|
DigiKey Part Number | 1754-1299-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-L-UL13-04-RD | |
Description | CONN CABLE JOINER BLACK/RED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Joiner Black, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 4 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.71000 | ¥123.71 |
10 | ¥109.61900 | ¥1,096.19 |
25 | ¥105.40480 | ¥2,635.12 |
50 | ¥101.18840 | ¥5,059.42 |
100 | ¥95.56750 | ¥9,556.75 |
250 | ¥87.13468 | ¥21,783.67 |
500 | ¥81.51324 | ¥40,756.62 |
1,000 | ¥74.76721 | ¥74,767.21 |