SC-L-UL13-02-YW | ||
---|---|---|
DigiKey Part Number | 1754-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-L-UL13-02-YW | |
Description | CONN CABLE JOINER BLACK/YELLOW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Joiner Black, Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 6.5 ~ 8.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥87.47100 | ¥874.71 |
25 | ¥84.10640 | ¥2,102.66 |
50 | ¥80.74220 | ¥4,037.11 |
100 | ¥76.25660 | ¥7,625.66 |
250 | ¥69.52792 | ¥17,381.98 |
500 | ¥65.04216 | ¥32,521.08 |
1,000 | ¥59.65938 | ¥59,659.38 |