SC-L-UL12-03-RD | ||
---|---|---|
DigiKey Part Number | 1754-1279-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-L-UL12-03-RD | |
Description | CONN CABLE JOINER BLACK/RED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Joiner Black, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥91.35400 | ¥913.54 |
25 | ¥87.83680 | ¥2,195.92 |
50 | ¥84.32320 | ¥4,216.16 |
100 | ¥79.63890 | ¥7,963.89 |
250 | ¥72.61232 | ¥18,153.08 |
500 | ¥67.92758 | ¥33,963.79 |
1,000 | ¥62.30599 | ¥62,305.99 |