SC-L-UL12-02-RD | ||
---|---|---|
DigiKey Part Number | 1754-1275-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-L-UL12-02-RD | |
Description | CONN CABLE JOINER BLACK/RED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Joiner Black, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | Black, Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |
10 | ¥84.09700 | ¥840.97 |
25 | ¥79.22360 | ¥1,980.59 |
50 | ¥77.19420 | ¥3,859.71 |
100 | ¥75.16150 | ¥7,516.15 |
250 | ¥67.03620 | ¥16,759.05 |
500 | ¥62.97358 | ¥31,486.79 |
1,000 | ¥55.66044 | ¥55,660.44 |